Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0251.500NRT1LCopy
Newark Part No.
Full Reel16M0068
Re-Reel12AC6773
Cut Tape12AC6773
Product RangePICO II 251
Your Part Number
6,460 In Stock
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $2.110 | $21.10 |
| Total Price | $21.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $2.110 |
| 25+ | $1.930 |
| 50+ | $1.730 |
| 100+ | $1.550 |
| 250+ | $1.350 |
| 500+ | $1.200 |
| 1000+ | $0.983 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.742 |
| 6000+ | $0.720 |
| 10000+ | $0.707 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0251.500NRT1LCopy
Newark Part No.
Full Reel16M0068
Re-Reel12AC6773
Cut Tape12AC6773
Product RangePICO II 251
Fuse Current500mA
Voltage Rating VAC125V
Product RangePICO II 251
Voltage Rating VDC125V
Blow CharacteristicVery Fast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Fuse Current
500mA
Product Range
PICO II 251
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
50A
SVHC
No SVHC (12-Jan-2017)
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
300A
Alternatives for 0251.500NRT1L
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
