Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0251.062MRT1LCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel08AC3449 Re-Reel04AJ4922RL Cut Tape04AJ4922 |
| Product Range | PICO II 251 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.760 | $7.76 |
| Total Price | $7.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.760 |
| 10+ | $6.100 |
| 25+ | $5.640 |
| 50+ | $5.170 |
| 100+ | $4.820 |
| 500+ | $4.130 |
| 1000+ | $4.050 |
| 2500+ | $3.960 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $4.720 |
| 2000+ | $4.530 |
| 3000+ | $4.290 |
| 5000+ | $4.030 |
| 10000+ | $3.890 |
| 25000+ | $3.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0251.062MRT1LCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel08AC3449 Re-Reel04AJ4922RL Cut Tape04AJ4922 |
| Product Range | PICO II 251 Series |
| Fuse Current | 62mA |
| Voltage Rating VAC | 125V |
| Product Range | PICO II 251 Series |
| Voltage Rating VDC | 125V |
| Blow Characteristic | Very Fast Acting |
| Fuse Case Style | Axial Leaded |
| Breaking Capacity Current AC | 50A |
| Breaking Capacity Current DC | 300A |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Fuse Current | 62mA |
|---|---|
| Product Range | PICO II 251 Series |
| Blow Characteristic | Very Fast Acting |
| Breaking Capacity Current AC | 50A |
| SVHC | No SVHC (20-Jun-2016) |
| Voltage Rating VAC | 125V |
|---|---|
| Voltage Rating VDC | 125V |
| Fuse Case Style | Axial Leaded |
| Breaking Capacity Current DC | 300A |
Alternatives for 0251.062MRT1L
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
