Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0242.040URCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel20AM9803RL Cut Tape20AM9803 |
| Product Range | 242 Series |
| Your Part Number |
145 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.120 | $12.12 |
| Total Price | $12.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.120 |
| 10+ | $9.530 |
| 25+ | $8.810 |
| 50+ | $8.080 |
| 100+ | $7.530 |
| 250+ | $6.860 |
| 500+ | $6.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0242.040URCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel20AM9803RL Cut Tape20AM9803 |
| Product Range | 242 Series |
| Fuse Current | 40mA |
| Blow Characteristic | Fast Acting |
| Voltage Rating VAC | 250V |
| Voltage Rating VDC | 250V |
| Fuse Case Style | 8.4mm x 3.02mm |
| Product Range | 242 Series |
| Breaking Capacity Current AC | 4kA |
| Breaking Capacity Current DC | 4kA |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Fuse Current | 40mA |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Case Style | 8.4mm x 3.02mm |
| Breaking Capacity Current AC | 4kA |
| SVHC | No SVHC (07-Nov-2024) |
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VDC | 250V |
| Product Range | 242 Series |
| Breaking Capacity Current DC | 4kA |
Alternatives for 0242.040UR
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
