Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0239002.MXPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25R5280
Product RangeSlo-Blo 239 Series
Your Part Number
7,046 In Stock
11,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.769 |
| 10+ | $0.562 |
| 25+ | $0.504 |
| 50+ | $0.449 |
| 100+ | $0.388 |
| 500+ | $0.336 |
| 1000+ | $0.302 |
| 2500+ | $0.280 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0239002.MXPCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25R5280
Product RangeSlo-Blo 239 Series
Blow CharacteristicSlow Blow
Fuse Current2A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeSlo-Blo 239 Series
Breaking Capacity Current AC100A
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Slo-Blo 239 series Time Lag Fuse made of glass body with nickel-plated brass end caps. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- Available in cartridge and axial lead format
- Designed to UL/CSA/ANCE 248-1 and 248-14 standard
- -55 to 125°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
100A
Fuse Current
2A
Fuse Size Metric
5mm x 20mm
Product Range
Slo-Blo 239 Series
SVHC
No SVHC (23-Jan-2024)
Alternatives for 0239002.MXP
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
