Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0230002.HXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 81AH9457 |
| Product Range | Slo-Blo 230 Series |
| Your Part Number |
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.380 |
| 25+ | $1.280 |
| 50+ | $1.170 |
| 100+ | $1.100 |
| 500+ | $0.940 |
| 1000+ | $0.880 |
| 2500+ | $0.862 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | 0230002.HXPCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 81AH9457 |
| Product Range | Slo-Blo 230 Series |
| Blow Characteristic | Time Delay |
| Fuse Current | 2A |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 5mm x 15mm |
| Fuse Size Imperial | 0.2" x 0.59" |
| Product Range | Slo-Blo 230 Series |
| Breaking Capacity Current AC | 100A |
| SVHC | To Be Advised |
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | 0.2" x 0.59" |
| Breaking Capacity Current AC | 100A |
| Fuse Current | 2A |
|---|---|
| Fuse Size Metric | 5mm x 15mm |
| Product Range | Slo-Blo 230 Series |
| SVHC | To Be Advised |
Alternatives for 0230002.HXP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
