Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0225005.HXUPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.81AH9454
Product Range225 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $1.070 |
| 25+ | $0.957 |
| 50+ | $0.852 |
| 100+ | $0.736 |
| 500+ | $0.637 |
| 1000+ | $0.573 |
| 2500+ | $0.532 |
Price for:Each
Minimum: 1
Multiple: 1
$1.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0225005.HXUPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.81AH9454
Product Range225 Series
Blow CharacteristicFast Acting
Fuse Current5A
Voltage Rating VAC125V
Fuse Size Metric5mm x 15mm
Fuse Size Imperial0.2" x 0.59"
Product Range225 Series
Breaking Capacity Current AC500A
SVHCTo Be Advised
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
125V
Fuse Size Imperial
0.2" x 0.59"
Breaking Capacity Current AC
500A
Fuse Current
5A
Fuse Size Metric
5mm x 15mm
Product Range
225 Series
SVHC
To Be Advised
Alternatives for 0225005.HXUP
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
