Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0224003.DRT2PCopy
Newark Part No.26K8119
Product Range224 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 2000+ | $2.660 |
| 4000+ | $2.500 |
| 8000+ | $2.360 |
| 12000+ | $2.280 |
| 20000+ | $2.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$4,170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0224003.DRT2PCopy
Newark Part No.26K8119
Product Range224 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current3A
Voltage Rating VAC250V
Fuse Size Metric5mm x 15mm
Fuse Size Imperial0.2" x 0.59"
Product Range224 Series
Breaking Capacity Current AC100A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.59"
Breaking Capacity Current AC
100A
Fuse Current
3A
Fuse Size Metric
5mm x 15mm
Product Range
224 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
