Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0157001.DRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28X4529
Re-Reel74AC2319RL
Cut Tape74AC2319
Product RangeNANO2 157
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.500 | $4.50 |
| Total Price | $4.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 25+ | $3.540 |
| 100+ | $2.800 |
| 250+ | $2.560 |
| 500+ | $2.390 |
| 1000+ | $2.340 |
| 5000+ | $2.290 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.910 |
| 4500+ | $1.870 |
| 7500+ | $1.830 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0157001.DRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28X4529
Re-Reel74AC2319RL
Cut Tape74AC2319
Product RangeNANO2 157
Fuse Current1A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style6.5mm x 3.7mm
Product RangeNANO2 157
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
125V
Fuse Case Style
6.5mm x 3.7mm
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
NANO2 157
Breaking Capacity Current DC
300A
Alternatives for 0157001.DR
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
