Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0154005.DRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel08AC3439
Re-Reel98K4359RL
Cut Tape98K4359
Product RangeNANO2 OMNI-BLOK 154 Series
Your Part Number
1,268 In Stock
21,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $2.730 | $0.00 |
| Total Price | $2.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.520 |
| 25+ | $2.710 |
| 100+ | $2.200 |
| 250+ | $2.020 |
| 500+ | $1.980 |
| 1000+ | $1.940 |
| 5000+ | $1.900 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $2.730 |
| 2000+ | $2.620 |
| 4000+ | $2.470 |
| 8000+ | $2.320 |
| 12000+ | $2.250 |
| 20000+ | $2.230 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0154005.DRCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel08AC3439
Re-Reel98K4359RL
Cut Tape98K4359
Product RangeNANO2 OMNI-BLOK 154 Series
Fuse Current5A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style9.73mm x 5.03mm
Product RangeNANO2 OMNI-BLOK 154 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC-
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
125V
Fuse Case Style
9.73mm x 5.03mm
Breaking Capacity Current AC
-
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
NANO2 OMNI-BLOK 154 Series
Breaking Capacity Current DC
-
Alternatives for 0154005.DR
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
