Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0154002.DRTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel08AC3434
Re-Reel98K4356RL
Cut Tape98K4356
Product RangeNANO2 OMNI-BLOK 154 Series
Your Part Number
4,456 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $3.530 | $0.00 |
| Total Price | $3.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 25+ | $3.270 |
| 100+ | $2.630 |
| 250+ | $2.550 |
| 500+ | $2.500 |
| 1000+ | $2.450 |
| 5000+ | $2.400 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $3.530 |
| 2000+ | $3.390 |
| 4000+ | $3.190 |
| 8000+ | $3.010 |
| 12000+ | $2.920 |
| 20000+ | $2.880 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0154002.DRTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel08AC3434
Re-Reel98K4356RL
Cut Tape98K4356
Product RangeNANO2 OMNI-BLOK 154 Series
Fuse Current2A
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style9.73mm x 5.03mm
Product RangeNANO2 OMNI-BLOK 154 Series
Breaking Capacity Current AC-
Breaking Capacity Current DC-
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
125VAC
Fuse Case Style
9.73mm x 5.03mm
Breaking Capacity Current AC
-
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
NANO2 OMNI-BLOK 154 Series
Breaking Capacity Current DC
-
Alternatives for 0154002.DRT
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
