Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No01220093ZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81AH9432
Product Range122 Series
Your Part Number
380 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.260 |
| 25+ | $1.140 |
| 50+ | $1.010 |
| 100+ | $0.873 |
| 500+ | $0.755 |
| 1000+ | $0.679 |
| 2500+ | $0.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01220093ZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.81AH9432
Product Range122 Series
Fuse Holder TypeCartridge Fuse Clip
Fuse Current30A
Fuse Size Held1/4"
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range122 Series
Voltage Rating VAC1kV
Voltage Rating VDC1kV
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
1/4"
No. of Fuses
1Fuses
Voltage Rating VAC
1kV
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Through Hole
Product Range
122 Series
Voltage Rating VDC
1kV
Alternatives for 01220093Z
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
