Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No01000020ZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AH9579
Your Part Number
9,928 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $0.988 |
| 25+ | $0.887 |
| 50+ | $0.789 |
| 100+ | $0.682 |
| 500+ | $0.590 |
| 1000+ | $0.531 |
| 2500+ | $0.493 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01000020ZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AH9579
Fuse Holder TypeCartridge Fuse Clip
Fuse Current20A
Fuse Size Held5mm x 20mm, 5mm x 25mm, 5mm x 30mm
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
5mm x 20mm, 5mm x 25mm, 5mm x 30mm
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Through Hole
Product Range
-
Voltage Rating VDC
600V
Alternatives for 01000020Z
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
