Print Page
CSJ-RGFB-100-MHF4
CABLE ASSY, MHF4 PLUG-RP SMA JACK, 100MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSJ-RGFB-100-MHF4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK3353
Product RangeCSJ-RGFB Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.450 |
| 100+ | $12.910 |
| 250+ | $11.960 |
| 500+ | $11.210 |
| 1000+ | $10.630 |
Price for:Each
Minimum: 1
Multiple: 1
$15.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSJ-RGFB-100-MHF4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK3353
Product RangeCSJ-RGFB Series
Connector to ConnectorMHF4-Type Plug to RP SMA Bulkhead Jack
Cable Length - Imperial0.3ft
Cable Length - Metric100mm
Coaxial Cable Type0.81mm
Connector Type AMHF4-Type Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product RangeCSJ-RGFB Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
MHF4-Type Plug to RP SMA Bulkhead Jack
Cable Length - Metric
100mm
Connector Type A
MHF4-Type Plug
Impedance
50ohm
Product Range
CSJ-RGFB Series
Cable Length - Imperial
0.3ft
Coaxial Cable Type
0.81mm
Connector Type B
SMA RP Bulkhead Jack
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Alternatives for CSJ-RGFB-100-MHF4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate