Print Page
CSI-SGFI-100-UFFR
CABLE ASSY, U.FL PLUG-SMA JACK, 100MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSI-SGFI-100-UFFRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK3351
Product RangeCSI-SGFI Series
Your Part Number
87 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.480 |
| 50+ | $16.040 |
| 100+ | $14.850 |
| 250+ | $13.930 |
| 500+ | $13.140 |
Price for:Each
Minimum: 1
Multiple: 1
$17.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCSI-SGFI-100-UFFRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK3351
Product RangeCSI-SGFI Series
Cable Length - Imperial0.3ft
Connector to ConnectorU.FL Plug to SMA Bulkhead Jack
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorGrey
Product RangeCSI-SGFI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
0.3ft
Cable Length - Metric
100mm
Connector Type A
U.FL Plug
Impedance
50ohm
Product Range
CSI-SGFI Series
Connector to Connector
U.FL Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Color
Grey
SVHC
No SVHC (04-Feb-2026)
Alternatives for CSI-SGFI-100-UFFR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate