Print Page
CSI-SGFI-100-UFFR
RF / Coaxial Cable Assembly, 0.3 ft, 100 mm, 1.13mm, U.FL Plug, SMA Bulkhead Jack, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSI-SGFI-100-UFFRCopy
Newark Part No.77AK9910
Product RangeCSI-SGFI Series
Your Part Number
89 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.390 |
| 10+ | $10.640 |
| 25+ | $10.050 |
| 50+ | $9.290 |
| 100+ | $8.600 |
| 250+ | $7.580 |
| 500+ | $7.310 |
Price for:Each
Minimum: 1
Multiple: 1
$11.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSI-SGFI-100-UFFRCopy
Newark Part No.77AK9910
Product RangeCSI-SGFI Series
Connector to ConnectorU.FL Plug to SMA Bulkhead Jack
Cable Length - Imperial0.3ft
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AU.FL Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorGray
Product RangeCSI-SGFI Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
U.FL Plug to SMA Bulkhead Jack
Cable Length - Metric
100mm
Connector Type A
U.FL Plug
Impedance
50ohm
Product Range
CSI-SGFI Series
Cable Length - Imperial
0.3ft
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Color
Gray
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability