Print Page
CONSMA002-SMD-G
RF COAX CONN, SMA R/A JACK, 50 OHM/18GHZ ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCONSMA002-SMD-G
Newark Part No.21AM9473
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.800 |
| 10+ | $16.820 |
| 25+ | $16.040 |
| 50+ | $15.060 |
| 100+ | $14.140 |
| 250+ | $12.810 |
| 500+ | $12.450 |
Price for:Each
Minimum: 1
Multiple: 1
$17.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCONSMA002-SMD-G
Newark Part No.21AM9473
Connector Body StyleRight Angle Jack
Coaxial TerminationSurface Mount Horizontal
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Coaxial Termination
Surface Mount Horizontal
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate