Print Page
CONMMCX002-SMD-T
RF / Coaxial Connector, MMCX Coaxial, Right Angle Jack, Surface Mount Vertical, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCONMMCX002-SMD-TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AK0166
Your Part Number
580 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 10+ | $5.070 |
| 25+ | $4.710 |
| 50+ | $4.480 |
| 100+ | $4.210 |
| 250+ | $3.920 |
| 500+ | $3.780 |
| 1000+ | $3.550 |
Price for:Each
Minimum: 1
Multiple: 1
$5.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoCONMMCX002-SMD-TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AK0166
Connector TypeMMCX Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type
MMCX Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (21-Jan-2025)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (1)
Alternatives for CONMMCX002-SMD-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability