Print Page
ANT-916-JJB-HT-T
RF Antenna, 902 to 928MHz, LoRaWAN/Sigfox/Weightless-P/WiFi, -12.3dBi, 50 ohm, Linear, Through Hole
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-916-JJB-HT-TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel76AK5475
Re-Reel76AK5474RL
Cut Tape76AK5474
Product RangeJJB-HT Series
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.580 | $5.58 |
| Total Price | $5.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.580 |
| 50+ | $5.470 |
| 100+ | $5.360 |
| 250+ | $5.250 |
| 500+ | $5.130 |
| 1000+ | $5.020 |
| 2500+ | $4.910 |
| 5000+ | $4.800 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $7.440 |
| 750+ | $6.090 |
| 1250+ | $5.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-916-JJB-HT-TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel76AK5475
Re-Reel76AK5474RL
Cut Tape76AK5474
Product RangeJJB-HT Series
Technical Datasheet
Antenna TypeLoRaWAN / Sigfox / Weightless-P / WiFi
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingThrough Hole
Gain-12.3dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeJJB-HT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
LoRaWAN / Sigfox / Weightless-P / WiFi
Frequency Max
928MHz
Gain
-12.3dBi
Input Impedance
50ohm
Product Range
JJB-HT Series
Frequency Min
902MHz
Antenna Mounting
Through Hole
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ANT-916-JJB-HT-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate