Print Page
ANT-433-CW-QW
RF ANTENNA, 400 TO 470MHZ, 3.3DBI
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-433-CW-QWCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AK2612
Product RangeCW-QW Series
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.270 |
| 50+ | $27.840 |
| 100+ | $25.850 |
| 250+ | $24.300 |
| 500+ | $22.980 |
Price for:Each
Minimum: 1
Multiple: 1
$30.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-433-CW-QWCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AK2612
Product RangeCW-QW Series
Antenna TypeOmni-directional
Frequency Min400MHz
Frequency Max470MHz
Antenna MountingRP SMA Connector
Gain3.3dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeCW-QW Series
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
470MHz
Gain
3.3dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
Lead (21-Jan-2025)
Frequency Min
400MHz
Antenna Mounting
RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
CW-QW Series
Alternatives for ANT-433-CW-QW
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate