Print Page
ANT-433-CW-QW-SMA
RF ANTENNA, 400 TO 470MHZ, 3.3DBI
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-433-CW-QW-SMACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78AK2613
Product RangeCW-QW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.660 |
| 50+ | $30.040 |
| 100+ | $27.890 |
| 250+ | $26.220 |
| 500+ | $24.790 |
Price for:Each
Minimum: 1
Multiple: 1
$32.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-433-CW-QW-SMACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78AK2613
Product RangeCW-QW Series
Antenna TypeOmni-directional
Frequency Min400MHz
Frequency Max470MHz
Antenna MountingSMA Connector
Gain3.3dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeCW-QW Series
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
470MHz
Gain
3.3dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
Lead (21-Jan-2025)
Frequency Min
400MHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
CW-QW Series
Alternatives for ANT-433-CW-QW-SMA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate