Print Page
ANT-433-CW-HWR-SMA
RF ANTENNA, 418 TO 448MHZ, 1.1DBI
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-433-CW-HWR-SMACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78AK2611
Product RangeHWR Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.920 |
| 25+ | $30.570 |
| 50+ | $28.740 |
| 100+ | $27.950 |
| 250+ | $27.170 |
Price for:Each
Minimum: 1
Multiple: 1
$32.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-433-CW-HWR-SMACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78AK2611
Product RangeHWR Series
Antenna TypeOmni-directional
Frequency Min418MHz
Frequency Max448MHz
Antenna MountingSMA Connector
Gain1.1dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeHWR Series
SVHCLead (04-Feb-2026)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
448MHz
Gain
1.1dBi
Input Power
-
Antenna Polarization
Linear
SVHC
Lead (04-Feb-2026)
Frequency Min
418MHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
HWR Series
Alternatives for ANT-433-CW-HWR-SMA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate