Print Page
ANT-2.4-CW-RCS
RF Antenna, 2.35 to 2.5GHz, -0.2dBi, WiFi / Bluetooth / Zigbee, 50ohm, Linear, RP SMA Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-2.4-CW-RCS
Newark Part No.76AK5433
Product RangeRCS Series
Your Part Number
398 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.780 |
| 10+ | $12.980 |
| 25+ | $12.360 |
| 50+ | $11.570 |
| 100+ | $10.830 |
| 250+ | $9.750 |
| 500+ | $9.470 |
Price for:Each
Minimum: 1
Multiple: 1
$13.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-2.4-CW-RCS
Newark Part No.76AK5433
Product RangeRCS Series
Antenna TypeWiFi / Bluetooth / Zigbee
Frequency Min2.35GHz
Frequency Max2.5GHz
Antenna MountingRP SMA Connector
Gain-0.2dBi
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeRCS Series
SVHCLead
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee
Frequency Max
2.5GHz
Gain
-0.2dBi
Input Impedance
50ohm
Product Range
RCS Series
Frequency Min
2.35GHz
Antenna Mounting
RP SMA Connector
Input Power
-
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability