Print Page
ANT-2.4-CW-HWR-RPS
RF ANTENNA, 2.3 TO 2.6MHZ, 3.2DBI
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-2.4-CW-HWR-RPSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AK2596
Product RangeHWR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.550 |
| 25+ | $23.720 |
| 50+ | $22.300 |
| 100+ | $21.690 |
| 250+ | $21.090 |
Price for:Each
Minimum: 1
Multiple: 1
$25.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - LINX
Manufacturer Part NoANT-2.4-CW-HWR-RPSCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AK2596
Product RangeHWR Series
Antenna TypeWiFi / Bluetooth / Zigbee
Frequency Min2.3MHz
Frequency Max2.6MHz
Antenna MountingRP SMA Connector
Gain3.2dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeHWR Series
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee
Frequency Max
2.6MHz
Gain
3.2dBi
Input Power
-
Antenna Polarization
Linear
SVHC
Lead (21-Jan-2025)
Frequency Min
2.3MHz
Antenna Mounting
RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
HWR Series
Alternatives for ANT-2.4-CW-HWR-RPS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate