Print Page
ADP-RPSM-SMAF-G
RF ADAPTER, SMA RP PLUG-SMA JACK, 50 OHM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoADP-RPSM-SMAF-GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK1549
Your Part Number
254 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.020 |
| 50+ | $15.610 |
| 100+ | $14.460 |
| 250+ | $13.560 |
| 500+ | $12.790 |
Price for:Each
Minimum: 1
Multiple: 1
$17.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoADP-RPSM-SMAF-GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK1549
Convert From Coax TypeSMA RP
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From Coax Type
SMA RP
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
SVHC
No SVHC (25-Jun-2025)
Alternatives for ADP-RPSM-SMAF-G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate