New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Data Conversion Development Kits
                                                                                                    4. Data Conversion Development Kits - ADC
                                                                                                    Print Page

                                                                                                    DC1620A-D

                                                                                                    Demonstration Board, 16Bit, 65MSPS, Analog to Digital Converter

                                                                                                    LINEAR TECHNOLOGY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LINEAR TECHNOLOGY DC1620A-D
                                                                                                    LINEAR TECHNOLOGY DC1620A-D
                                                                                                    LINEAR TECHNOLOGY DC1620A-D
                                                                                                    ManufacturerLINEAR TECHNOLOGY
                                                                                                    Manufacturer Part NoDC1620A-D
                                                                                                    Newark Part No.08W0016
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    LINEAR TECHNOLOGY
                                                                                                    ManufacturerLINEAR TECHNOLOGY
                                                                                                    Manufacturer Part NoDC1620A-D
                                                                                                    Newark Part No.08W0016
                                                                                                    Silicon ManufacturerLinear Technology
                                                                                                    Silicon Core NumberLTC2182
                                                                                                    No. of Bits16bit
                                                                                                    Sampling Rate65MSPS
                                                                                                    Kit Application TypeData Converter
                                                                                                    Application Sub TypeADC
                                                                                                    Kit ContentsDemonstration Board, User Guide
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    DC1620A-D demonstration board is to evaluate the performance of the LTC2182 A/D converter. Its a 2 channel simultaneous sampling 16bit A/D converters designed for digitizing high frequency, wide dynamic range signals. The circuitry on the analog inputs is optimized for analog input frequencies from 5MHz to 140MHz. They are perfect for demanding communications applications with AC performance. Ultralow jitter allows undersampling of IF frequencies with excellent noise performance. The digital outputs is of DDR LVDS mode. The encode clock inputs may be driven differentially with LVDS inputs. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles. DC1620A demonstrates the performance of the LTC2182 in conjunction with the DC890B USB data acquisition board and DC1075 clock divider board.

                                                                                                    • Two channel simultaneously 65Msps sampling ADC
                                                                                                    • Low power
                                                                                                    • Single 1.8V supply
                                                                                                    • DDR LVDS outputs
                                                                                                    • Optional data output randomizer
                                                                                                    • Optional clock duty cycle stabilizer
                                                                                                    • Shutdown and nap modes
                                                                                                    • Serial SPI port for configuration

                                                                                                    Applications

                                                                                                    Communications & Networking, Wireless, Portable Devices, Medical, Sensing & Instrumentation

                                                                                                    Notes

                                                                                                    Companion with DC890B USB data acquisition board and DC1075A clock divider board. Sold separately.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Linear Technology

                                                                                                    No. of Bits

                                                                                                    16bit

                                                                                                    Kit Application Type

                                                                                                    Data Converter

                                                                                                    Kit Contents

                                                                                                    Demonstration Board, User Guide

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Silicon Core Number

                                                                                                    LTC2182

                                                                                                    Sampling Rate

                                                                                                    65MSPS

                                                                                                    Application Sub Type

                                                                                                    ADC

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.