Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINDSTROM
Manufacturer Part NoRX-8150Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK8435
Product RangeLindstrom - Rx Series Cutters
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.940 |
| 5+ | $134.840 |
| 10+ | $128.690 |
| 25+ | $121.250 |
| 50+ | $113.470 |
| 100+ | $106.670 |
Price for:Each
Minimum: 1
Multiple: 1
$145.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDSTROM
Manufacturer Part NoRX-8150Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK8435
Product RangeLindstrom - Rx Series Cutters
Cutter TypeSide
Overall Length138mm
Overall Length138mm
Cut TypeFlush
Cutting Capacity Max1.6mm
Cutting Edge Hardness-
Product RangeLindstrom - Rx Series Cutters
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cutter Type
Side
Overall Length
138mm
Cutting Capacity Max
1.6mm
Product Range
Lindstrom - Rx Series Cutters
Overall Length
138mm
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
