Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLICEFA
Manufacturer Part NoK 2006Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84R4308
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.590 |
| 5+ | $30.260 |
| 10+ | $28.890 |
| 25+ | $27.330 |
| 50+ | $25.390 |
| 100+ | $23.840 |
| 250+ | $21.510 |
Price for:Each
Minimum: 1
Multiple: 1
$32.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLICEFA
Manufacturer Part NoK 2006Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.84R4308
Carrying Case MaterialPlastic
Case ColorWhite
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Case Color
White
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
