Print Page
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.720 |
| 5+ | $74.670 |
| 10+ | $70.990 |
| 25+ | $68.050 |
| 50+ | $65.110 |
Price for:Each
Minimum: 1
Multiple: 1
$78.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoPHG.2B.312.CLLD92ZCopy
Newark Part No.38K6735
Product Range2B Series
Technical Datasheet
Product Range2B Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts12Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingChrome
Contact MaterialBronze
Contact PlatingGold
IP RatingIP50
IP RatingIP50
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
2B Series
No. of Contacts
12Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome
Contact Plating
Gold
IP Rating
IP50
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
Bronze
IP Rating
IP50
SVHC
No SVHC (14-Jun-2023)
Alternatives for PHG.2B.312.CLLD92Z
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

