Print Page
Product Information
ManufacturerLEMO
Manufacturer Part NoHEN.2F.319.XLNP
Newark Part No.28R4723
Product Range2F Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product Range2F Series
Circular Connector Shell Style-
No. of Contacts19Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialAluminum Body
Connector Body Plating-
Contact MaterialBeryllium Copper
Contact Plating-
IP RatingIP67
SVHCLead
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
Aluminum Body
Contact Material
Beryllium Copper
IP Rating
IP67
Product Range
2F Series
No. of Contacts
19Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

