Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEMO
Manufacturer Part NoGMA.2B.080.SN
Newark Part No.12R1826
Product Range2B/2C/2G/2E/2K/2L/2S Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerLEMO
Manufacturer Part NoGMA.2B.080.SN
Newark Part No.12R1826
Product Range2B/2C/2G/2E/2K/2L/2S Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max80mm
Strain Relief MaterialStainless Steel
Product Range2B/2C/2G/2E/2K/2L/2S Series
For Use WithLemo 1K, 1E, 2B, 2E, 2K & 4B Series Collet Nuts
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Shell Size
-
Strain Relief Material
Stainless Steel
For Use With
Lemo 1K, 1E, 2B, 2E, 2K & 4B Series Collet Nuts
Cable Diameter Max
80mm
Product Range
2B/2C/2G/2E/2K/2L/2S Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
