Print Page
Product Information
ManufacturerLEMO
Manufacturer Part NoFMS.1M.308.XLMT
Newark Part No.80R0595
Product Range1M Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range1M Series
Circular Connector Shell Style-
No. of Contacts8Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialAluminum Body
Connector Body Plating-
Contact MaterialBronze
Contact Plating-
IP RatingIP68
SVHCLead
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
Aluminum Body
Contact Material
Bronze
IP Rating
IP68
Product Range
1M Series
No. of Contacts
8Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

