Print Page
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.290 |
| 10+ | $2.930 |
| 25+ | $2.700 |
| 50+ | $2.550 |
| 100+ | $2.370 |
| 250+ | $2.180 |
| 500+ | $2.080 |
| 1000+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | FGN.0M.555.ZZCCopy |
| Newark Part No. | 85R1081 |
| Product Range | 0M Series |
| Technical Datasheet | |
| Product Range | 0M Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Wire Size AWG Min | 26AWG |
| For Use With | Lemo 0M, 1M, 2M, 3M Series Circular Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Brass |
| SVHC | Lead (14-Jun-2023) |
Product Overview
The FGN.0M.555.ZZC is a Crimp Pin Contact made up of gold-plated brass body. It is suitable for use with 0M, 1M, 2M and 3M series circular connectors.
Applications
Industrial
Technical Specifications
| Product Range | 0M Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 26AWG |
| Contact Plating | Gold Plated Contacts |
| SVHC | Lead (14-Jun-2023) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | Lemo 0M, 1M, 2M, 3M Series Circular Connectors |
| Contact Material | Brass |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |

