Print Page
Product Information
ManufacturerLEMO
Manufacturer Part NoFGG.2B.567.ZZCCopy
Newark Part No.87T0516
Product Range2B Series
Technical Datasheet
Product Range2B Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
For Use WithLemo 2B & 2K Series Circular Connectors
Contact PlatingGold Plated Contacts
Contact Material-
SVHCLead
Technical Specifications
Product Range
2B Series
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Lemo 2B & 2K Series Circular Connectors
Contact Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

