New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Circular Connectors & Components
                                                                                                    4. Circular Industrial Connectors
                                                                                                    Print Page

                                                                                                    EGG.2K.326.CLL

                                                                                                    Circular Connector, Sealed Circular Connector, 2K Series, 26 Contacts

                                                                                                    LEMO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LEMO EGG.2K.326.CLL
                                                                                                    ManufacturerLEMO
                                                                                                    Manufacturer Part NoEGG.2K.326.CLL
                                                                                                    Newark Part No.64R8536
                                                                                                    Product Range2K Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                    Product Information

                                                                                                    LEMO
                                                                                                    ManufacturerLEMO
                                                                                                    Manufacturer Part NoEGG.2K.326.CLL
                                                                                                    Newark Part No.64R8536
                                                                                                    Product Range2K Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector TypeSealed Circular Connector
                                                                                                    Product Range2K Series
                                                                                                    Circular Connector Shell Style-
                                                                                                    No. of Contacts26Contacts
                                                                                                    Circular Contact Type-
                                                                                                    Coupling Style-
                                                                                                    Connector Body MaterialBrass Body
                                                                                                    Connector Body Plating-
                                                                                                    Contact MaterialBeryllium Copper
                                                                                                    Contact Plating-
                                                                                                    IP RatingIP66, IP68
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The 2K series modular Circular Connector offers a solution for most outdoor applications. The integral sealing within both plug and socket offers a watertight connection when mated to IP68. The push-pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. Contact types include LV, fibre optic and coax provides for every eventuality. Hybrids including of any of the above contacts are also available. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.

                                                                                                    • Secure push-pull latching
                                                                                                    • Solder, crimp and PCB contacts
                                                                                                    • Full EMC protection
                                                                                                    • 2 to 64 Contacts
                                                                                                    • 5000 Mating cycles
                                                                                                    • <gt/>144-hour Salt spray
                                                                                                    • Watertight to IP66/IP68
                                                                                                    • -55 to +250°C Temperature range

                                                                                                    Applications

                                                                                                    Test & Measurement, Medical, Defence, Military & Aerospace, Automotive, Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    Connector Type

                                                                                                    Sealed Circular Connector

                                                                                                    Circular Connector Shell Style

                                                                                                    -

                                                                                                    Circular Contact Type

                                                                                                    -

                                                                                                    Connector Body Material

                                                                                                    Brass Body

                                                                                                    Contact Material

                                                                                                    Beryllium Copper

                                                                                                    IP Rating

                                                                                                    IP66, IP68

                                                                                                    Product Range

                                                                                                    2K Series

                                                                                                    No. of Contacts

                                                                                                    26Contacts

                                                                                                    Coupling Style

                                                                                                    -

                                                                                                    Connector Body Plating

                                                                                                    -

                                                                                                    Contact Plating

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Alternatives for EGG.2K.326.CLL

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.