Print Page
Product Information
ManufacturerLEMO
Manufacturer Part NoEGG.2K.310.CLL
Newark Part No.80R0509
Product Range2K Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product Range2K Series
Circular Connector Shell Style-
No. of Contacts10Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBeryllium Copper
Contact Plating-
IP RatingIP66, IP68
SVHCLead
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
Brass Body
Contact Material
Beryllium Copper
IP Rating
IP66, IP68
Product Range
2K Series
No. of Contacts
10Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
Lead
Technical Docs (2)
Alternatives for EGG.2K.310.CLL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

