Print Page
EGG.1B.302.CLL
Circular Connector, Standard Circular Connector, 1B Series, Panel Mount Receptacle, 2 Contacts
109 In Stock
190 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.300 |
| 5+ | $29.430 |
| 10+ | $28.190 |
| 25+ | $27.070 |
| 50+ | $25.730 |
| 100+ | $24.540 |
Price for:Each
Minimum: 1
Multiple: 1
$31.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEMO |
|---|---|
| Manufacturer Part No | EGG.1B.302.CLLCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 15AN0655 |
| Product Range | 1B Series |
| Connector Type | Standard Circular Connector |
| Product Range | 1B Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 2Contacts |
| Circular Contact Type | Solder Socket |
| Coupling Style | Push-Pull |
| Connector Body Material | Brass Body |
| Connector Body Plating | Chrome |
| Contact Material | Bronze |
| Contact Plating | Gold |
| IP Rating | IP50 |
| SVHC | To Be Advised |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Contact Type | Solder Socket |
| Connector Body Material | Brass Body |
| Contact Material | Bronze |
| IP Rating | IP50 |
| Product Range | 1B Series |
|---|---|
| No. of Contacts | 2Contacts |
| Coupling Style | Push-Pull |
| Connector Body Plating | Chrome |
| Contact Plating | Gold |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for EGG.1B.302.CLL
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

