Print Page
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.070 |
| 5+ | $30.620 |
| 10+ | $29.320 |
| 25+ | $28.170 |
| 50+ | $27.010 |
| 100+ | $26.000 |
Price for:Each
Minimum: 1
Multiple: 1
$32.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoEGG.0K.302.CLL
Newark Part No.38K1257
Product Range0K Series
Product Range0K Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts2Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialBrass Body
Connector Body PlatingChrome
Contact Material-
Contact Plating-
IP RatingIP66, IP68
IP RatingIP66, IP68
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
0K Series
No. of Contacts
2Contacts
Coupling Style
Push-Pull
Connector Body Plating
Chrome
Contact Plating
-
IP Rating
IP66, IP68
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Brass Body
Contact Material
-
IP Rating
IP66, IP68
SVHC
No SVHC (14-Jun-2023)
Alternatives for EGG.0K.302.CLL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

