Print Page
Product Information
ManufacturerLEMO
Manufacturer Part NoEEG.1K.314.CLNCopy
Newark Part No.12R0302
Product Range1K Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product Range1K Series
Circular Connector Shell Style-
No. of Contacts14Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialBrass Body
Connector Body Plating-
Contact MaterialBeryllium Copper
Contact Plating-
IP RatingIP66, IP68
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
Brass Body
Contact Material
Beryllium Copper
IP Rating
IP66, IP68
Product Range
1K Series
No. of Contacts
14Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

