Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerLEMO
Manufacturer Part NoBFG.0B.100.PCSG
Newark Part No.15R8569
Technical Datasheet
Accessory TypePlug Cap
For Use WithLemo 0S & 0B Series Connectors
Connector Body MaterialPOM (Polyoxymethylene) Body
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The BFG.0B.100.PCSG is a Dust Cap with a white polyamide 6 cord and silicone rubber gasket. It is made of polyoxymethylene and suitable for Lemo 0S and 0B series plug connectors.
- IP61 Water tight protection
Applications
Industrial
Technical Specifications
Accessory Type
Plug Cap
Connector Body Material
POM (Polyoxymethylene) Body
SVHC
No SVHC (14-Jun-2023)
For Use With
Lemo 0S & 0B Series Connectors
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate