Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoLKSR 6-NP KIT 3PCopy
Newark Part No.69AH8371
Product RangeLKSR Series
Your Part Number
No Longer Available
Product Information
ManufacturerLEM
Manufacturer Part NoLKSR 6-NP KIT 3PCopy
Newark Part No.69AH8371
Product RangeLKSR Series
Sensor Output TypeVoltage
Supply Voltage Range4.75V to 5.25V
Supply Voltage Range4.75V to 5.25V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.5%
Current Sensor TechnologyClosed Loop, Hall Effect
Primary Current6A
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeLKSR Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
4.75V to 5.25V
Accuracy
± 0.5%
Primary Current
6A
Operating Temperature Min
-40°C
Product Range
LKSR Series
Supply Voltage Range
4.75V to 5.25V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop, Hall Effect
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
