Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoLA 25-PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AM0131
Product RangeLA25P Series
Your Part Number
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.250 |
| 5+ | $45.910 |
| 10+ | $43.940 |
| 25+ | $41.700 |
| 50+ | $38.920 |
| 100+ | $36.680 |
| 250+ | $33.340 |
Price for:Each
Minimum: 1
Multiple: 1
$49.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLA 25-PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AM0131
Product RangeLA25P Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range± 12V to 15V
Supply Voltage Range± 12V to 15V
Measured CurrentAC / DC / Pulsed
Accuracy± 1.25%
Current Sensor TechnologyClosed Loop Hall Effect
Primary Current25A
Secondary Signal Type25mA
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeLA25P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Range
± 12V to 15V
Accuracy
± 1.25%
Primary Current
25A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
± 12V to 15V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop Hall Effect
Secondary Signal Type
25mA
Operating Temperature Min
-25°C
Product Range
LA25P Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
