Print Page
LA 100-TP
Current Transducer, Closed Loop Hall Effect, AC/DC/Pulsed, 100A, Analog-50mA, ± 12V to 15V Supply
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEM |
|---|---|
| Manufacturer Part No | LA 100-TPCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 47AM0129 |
| Product Range | LA100P Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $43.680 |
| 5+ | $40.720 |
| 10+ | $38.970 |
| 25+ | $36.990 |
| 50+ | $34.520 |
| 100+ | $32.530 |
| 250+ | $29.570 |
Price for:Each
Minimum: 1
Multiple: 1
$43.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEM |
|---|---|
| Manufacturer Part No | LA 100-TPCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 47AM0129 |
| Product Range | LA100P Series |
| Technical Datasheet | |
| Sensor Output Type | Analogue |
| Supply Voltage Range | ± 12V to 15V |
| Supply Voltage Range | ± 12V to 15V |
| Measured Current | AC / DC / Pulsed |
| Accuracy | ± 0.45% |
| Current Sensor Technology | Closed Loop Hall Effect |
| Primary Current | 100A |
| Secondary Signal Type | 50mA |
| Sensor Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | LA100P Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Sensor Output Type | Analogue |
|---|---|
| Supply Voltage Range | ± 12V to 15V |
| Accuracy | ± 0.45% |
| Primary Current | 100A |
| Sensor Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Supply Voltage Range | ± 12V to 15V |
|---|---|
| Measured Current | AC / DC / Pulsed |
| Current Sensor Technology | Closed Loop Hall Effect |
| Secondary Signal Type | 50mA |
| Operating Temperature Min | -40°C |
| Product Range | LA100P Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
