Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoGXS ANF 20-8 51101ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel97AM0818RL
Cut Tape97AM0818
Product RangeGXS ANF Series
Your Part Number
2,500 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.910 | $6.91 |
| Total Price | $6.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.910 |
| 50+ | $6.150 |
| 100+ | $5.680 |
| 250+ | $5.180 |
| 500+ | $4.570 |
| 1000+ | $3.720 |
| 2500+ | $3.560 |
| 5000+ | $3.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoGXS ANF 20-8 51101ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel97AM0818RL
Cut Tape97AM0818
Product RangeGXS ANF Series
Technical Datasheet
Current Sensor TypeHall Effect, Open Loop
Current Sense DirectionUnidirectional
Accuracy± 2%
Measured CurrentAC / DC
Sensor Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Primary Current20A
Isolation Voltage3kVrms
Output InterfaceRatiometric
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeGXS ANF Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Current Sensor Type
Hall Effect, Open Loop
Accuracy
± 2%
Sensor Case / Package
SOIC
Supply Voltage Min
4.5V
Primary Current
20A
Output Interface
Ratiometric
Operating Temperature Min
-40°C
Product Range
GXS ANF Series
SVHC
No SVHC (25-Jun-2025)
Current Sense Direction
Unidirectional
Measured Current
AC / DC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Isolation Voltage
3kVrms
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
