Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoGXM ANC 50-20 50010ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN6398
Product RangeGXM ANC Series
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.070 |
| 50+ | $7.190 |
| 100+ | $6.640 |
| 250+ | $6.050 |
| 500+ | $5.340 |
| 1000+ | $4.350 |
| 2500+ | $4.150 |
| 5000+ | $3.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoGXM ANC 50-20 50010ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15AN6398
Product RangeGXM ANC Series
Current Sensor TypeHall Effect, Open Loop
Current Sense DirectionBidirectional
Accuracy2%
Measured CurrentAC / DC
Sensor Case / PackageSOIC
No. of Pins10Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Primary Current50A
Isolation Voltage5kVrms
Output InterfaceAnalogue - Voltage
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeGXM ANC Series
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Current Sensor Type
Hall Effect, Open Loop
Accuracy
2%
Sensor Case / Package
SOIC
Supply Voltage Min
4.5V
Primary Current
50A
Output Interface
Analogue - Voltage
Operating Temperature Min
-40°C
Product Range
GXM ANC Series
SVHC
No SVHC (04-Feb-2026)
Current Sense Direction
Bidirectional
Measured Current
AC / DC
No. of Pins
10Pins
Supply Voltage Max
5.5V
Isolation Voltage
5kVrms
Sensor IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
