Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoFL 28000-SD300
Newark Part No.03AM1618
Product RangeFL-SDxxx Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,631.920 |
| 5+ | $1,445.430 |
Price for:Each
Minimum: 1
Multiple: 1
$1,631.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoFL 28000-SD300
Newark Part No.03AM1618
Product RangeFL-SDxxx Series
Sensor Output TypeVoltage
Supply Voltage Range10V to 28V
Supply Voltage Range10V to 28V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.15%
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current28kA
Secondary Signal Type0V to 5V
Sensor MountingBracket
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFL-SDxxx Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
FL 28000-SD300 is a FL-SDxxx series current transducer. For the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary and the secondary circuit. Applications include wind turbine power converters, electrolysers, and high power drives. Application domains are industrial, and trackside. Standards are IEC 62477-1: 2022, IEC 61800-5-1: 2022, IEC 62109-1: 2010, IEC 61010-1: 2010, EN 50155: 2021, IEC 61992-7-2: 2006, UL 61010-1: 3ED 2022.
- 28000A IPN range, industrial insulation routine tests
- 300mm aperture width
- Hall effect open loop coreless integral current transducer
- Instantaneous 4-20mA current output, power supply range from 10 to 28V (TA = 25°C)
- Primary nominal current is 12000A typ (TA = 25°C, UC = +24V, RM = 100 ohm)
- Galvanic separation between primary and secondary circuit, factory calibrated
- Wide measurement range, no magnetic offset
- Low consumption and low losses, wide range of rectangular busbar dimensions
- Light weight design, M12 field connector
- Ambient operating temperature range from -40 to +85°C
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
10V to 28V
Accuracy
± 0.15%
Primary Current
28kA
Sensor Mounting
Bracket
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
10V to 28V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
0V to 5V
Operating Temperature Min
-40°C
Product Range
FL-SDxxx Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate