Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoDVL 1000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99Y7920
Product RangeDVL Series
Your Part Number
132 In Stock
28 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $374.510 |
| 5+ | $315.960 |
| 10+ | $304.820 |
| 25+ | $293.680 |
| 50+ | $287.810 |
Price for:Each
Minimum: 1
Multiple: 1
$374.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoDVL 1000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99Y7920
Product RangeDVL Series
Transducer FunctionVoltage Transformer
Measured VoltageAC, DC, Pulsed
Supply Voltage Min-13.5V
Supply Voltage Max26.4V
Supply Voltage Range± 13.5V to ± 26.4V
Supply Voltage Range± 13.5V to ± 26.4V
Primary Voltage Nom1kV
Accuracy %0.5%
Accuracy± 1%
Secondary Signal Type50mA
Sensor Output TypeAnalog
Input Current20mA
External Depth100mm
Sensor MountingPanel Mount
Output Current Max75mA
Output Current Max75mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Linearity %0.5%
Product RangeDVL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Voltage transducer for the electronic measurement of voltage (DC, AC, pulsed, with galvanic separation between the primary and secondary circuit).
- Bipolar and insulated measurement up to 1500V
- Current output
- Input and output connections with M5 studs
- Compatibility with AV 1000 family
Technical Specifications
Transducer Function
Voltage Transformer
Supply Voltage Min
-13.5V
Supply Voltage Range
± 13.5V to ± 26.4V
Primary Voltage Nom
1kV
Accuracy
± 1%
Sensor Output Type
Analog
External Depth
100mm
Output Current Max
75mA
Operating Temperature Min
-40°C
Linearity %
0.5%
SVHC
No SVHC (25-Jun-2025)
Measured Voltage
AC, DC, Pulsed
Supply Voltage Max
26.4V
Supply Voltage Range
± 13.5V to ± 26.4V
Accuracy %
0.5%
Secondary Signal Type
50mA
Input Current
20mA
Sensor Mounting
Panel Mount
Output Current Max
75mA
Operating Temperature Max
85°C
Product Range
DVL Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate