Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoDHR 300 C420
Newark Part No.96K8578
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerLEM
Manufacturer Part NoDHR 300 C420
Newark Part No.96K8578
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range20VDC to 50VDC
Supply Voltage Range20VDC to 50VDC
Measured CurrentAC / DC
Accuracy1%
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current300A
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensor Output Type
Current
Supply Voltage Range
20VDC to 50VDC
Accuracy
1%
Primary Current
300A
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Range
20VDC to 50VDC
Measured Current
AC / DC
Current Sensor Technology
Open Loop, Hall Effect
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate