Print Page
Product Information
| Manufacturer | LEM |
|---|---|
| Manufacturer Part No | AT5B10Copy |
| Newark Part No. | 99Y7863 |
| Product Range | AT Series |
| Sensor Output Type | Voltage |
| Supply Voltage Range | - |
| Supply Voltage Range | - |
| Measured Current | AC |
| Accuracy | ± 1.5% |
| Current Sensor Technology | Split Core |
| Primary Current | 5A |
| Sensor Mounting | - |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 60°C |
| Product Range | AT Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Sensor Output Type | Voltage |
|---|---|
| Supply Voltage Range | - |
| Accuracy | ± 1.5% |
| Primary Current | 5A |
| Operating Temperature Min | -20°C |
| Product Range | AT Series |
| Supply Voltage Range | - |
|---|---|
| Measured Current | AC |
| Current Sensor Technology | Split Core |
| Sensor Mounting | - |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (27-Jun-2024) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

