Print Page
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.620 |
| 5+ | $92.140 |
| 10+ | $89.350 |
| 25+ | $85.130 |
| 50+ | $79.340 |
Price for:Each
Minimum: 1
Multiple: 1
$97.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEM |
|---|---|
| Manufacturer Part No | AT20B5Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 99Y7862 |
| Product Range | AT Series |
| Sensor Output Type | Analog |
| Supply Voltage Range | - |
| Supply Voltage Range | - |
| Measured Current | AC |
| Accuracy | ± 1.5% |
| Current Sensor Technology | Split Core |
| Primary Current | 20A |
| Secondary Signal Type | 0VDC to 5VDC |
| Sensor Mounting | - |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 60°C |
| Product Range | AT Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Sensor Output Type | Analog |
|---|---|
| Supply Voltage Range | - |
| Accuracy | ± 1.5% |
| Primary Current | 20A |
| Sensor Mounting | - |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (25-Jun-2025) |
| Supply Voltage Range | - |
|---|---|
| Measured Current | AC |
| Current Sensor Technology | Split Core |
| Secondary Signal Type | 0VDC to 5VDC |
| Operating Temperature Min | -20°C |
| Product Range | AT Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

