Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRIS
Manufacturer Part No0931 07 10Copy
Newark Part No.74M5625
Product Range0931 Series
Your Part Number
No Longer Available
Product Information
ManufacturerLEGRIS
Manufacturer Part No0931 07 10Copy
Newark Part No.74M5625
Product Range0931 Series
Technical Datasheet
Fitting TypeTailpiece Adaptor
Pneumatic ConnectionG1/8
Operating Pressure Max60bar
Tubing Outer Diameter8mm
Fitting MaterialBrass
Product Range0931 Series
SVHCTo Be Advised
Technical Specifications
Fitting Type
Tailpiece Adaptor
Operating Pressure Max
60bar
Fitting Material
Brass
SVHC
To Be Advised
Pneumatic Connection
G1/8
Tubing Outer Diameter
8mm
Product Range
0931 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
